5-1879256-6

Heilind Number:AMP5-1879256-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879256-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 174R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879256-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:174 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879256-6

Detailed Description

Enhance precision in your electronic circuitry with this RP 2B 174R 0.1% 15PPM 1K RL resistor. Measuring just 3.05 x 1.55 x .55 mm and boasting a power rating of .25 W, this thin film resistor is designed for surface mount installation, offering seamless integration into your devices. With a resistance of 174 Ω and a tolerance of .1%, it ensures accurate and reliable performance. Operating at a rated voltage of 200 V, it is suitable for a wide range of applications. Rest assured of its quality and durability, as it complies with RoHS regulations. Upgrade your components with this high-performance precision resistor.