5-1879257-8

Heilind Number:AMP5-1879257-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879257-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 392R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879257-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:392 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879257-8

Detailed Description

Enhance your electronic assembly with the RP 2B 392R Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 392 Ω and a tolerance of 0.1%, this thin film resistor ensures accuracy in circuitry. Operating at a power rating of .25 W and a rated voltage of 200 V, it guarantees reliability in various applications. The surface mount termination type offers easy installation, while its compact dimensions of 3.05 x 1.55 x .55 mm make it suitable for space-restricted setups. Crafted with precision and boasting a low temperature coefficient of 15PPM, this resistor is a dependable choice for demanding projects. Trust in its quality for consistent and efficient operation.