5-1879258-3

Heilind Number:AMP5-1879258-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879258-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 825R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879258-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:825 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879258-3

Detailed Description

Enhance the precision of your electronic circuits with our RP 2B 825R Thin Film Precision Resistor. Designed for surface mount installation, this resistor boasts a resistance of 825 Ω with a tolerance of .1%, ensuring accurate performance. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The compact 1206 size and solder termination make it easy to integrate into your designs. Trust in its quality and reliability, with a low temperature coefficient of 15PPM. Upgrade your projects with this essential component from our Surface Mount Resistors collection.