| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879258-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 866 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879258-8 |
5-1879258-8
Specifications
Detailed Description
Enhance your electronic projects with our RP 2B precision resistor, designed for optimal performance in surface mount applications. With a resistance of 866 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. The compact 1206 size and solder termination make it easy to integrate into your circuits. Operating at a power rating of 0.25W and a rated voltage of 200V, it offers robust performance in a small package. Trust in the quality of our precision resistors for your demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


