| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879260-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 3.92 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879260-0 |
5-1879260-0
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 3K92 0.1% Precision Resistor. This high-quality surface mount resistor boasts a resistance of 3.92 KΩ with a tolerance of 0.1%, ensuring accurate and reliable performance. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The thin film element type guarantees precision, while the solder termination type and 1206 size code make for easy installation. RoHS compliant and featuring a compact design measuring just 3.05 x 1.55 x .55 mm, this resistor is a must-have for any electronics enthusiast or professional.

