| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879261-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 8.87 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879261-2 |
5-1879261-2
Specifications
Detailed Description
Enhance circuit performance with our RP 2B 8K87 precision resistor, meticulously crafted for accuracy and reliability. This 1206-sized component boasts a power rating of .25 W, making it ideal for demanding applications. With a resistance of 8.87 KΩ and a tolerance of .1%, it ensures precise signal control. Operating at a rated voltage of 200 V, it guarantees stable performance even under high loads. Featuring a surface mount design and solder termination, installation is quick and hassle-free. The thin film element offers superior stability and longevity, with a low temperature coefficient of 15PPM. Trust in the quality of our Surface Mount Resistors for your electronic projects.

