5-1879262-6

Heilind Number:AMP5-1879262-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879262-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 20K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879262-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:20 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879262-6

Detailed Description

Enhance your electronic projects with our RP 2B 20K precision resistor, featuring a minimal tolerance of 0.1% for precise performance. This thin film resistor is designed for surface mount applications, ensuring seamless integration onto your PCB. With a power rating of .25 W and a resistance of 20 KΩ, it offers reliable operation at a rated voltage of 200 V. Measuring just 3.05 x 1.55 x .55 mm, it's compact yet powerful. RoHS compliant and with solder termination, it meets environmental standards while facilitating easy assembly. Trust in its high-quality construction for optimal conductivity in your circuit designs.