5-1879262-9

Heilind Number:AMP5-1879262-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879262-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 20K5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879262-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:20.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879262-9

Detailed Description

Enhance precision in your electronic projects with the RP 2B 20K5 0.1% 15PPM 1K RL surface mount resistor. This thin film resistor boasts a resistance of 20.5 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it's suitable for various applications. With solder termination and surface mount mounting style, installation is a breeze. The compact dimensions of 3.05 x 1.55 x .55 mm make it space-efficient. RoHS compliant, this resistor is an environmentally friendly choice for your projects. Trust in its reliability and quality for seamless integration into your designs.