5-1879263-0

Heilind Number:AMP5-1879263-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879263-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 42K2 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879263-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:42.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879263-0

Detailed Description

Enhance precision in your electronic circuits with the RP 2B 42.2 KΩ 0.1% Thin Film Precision Resistor. Designed for surface mount applications, this resistor offers reliable performance with a power rating of .25 W and a tolerance of .1%. With a rated voltage of 200 V, it ensures stable operation in various circuit designs. Measuring 3.05 x 1.55 x .55 mm, it's compact yet efficient, making it ideal for space-constrained projects. The solder termination type allows for easy installation, while the RoHS compliance ensures environmental responsibility. Trust in its quality for accurate and consistent resistance in your electronic assemblies.