5-1879263-2

Heilind Number:AMP5-1879263-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879263-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 43K2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879263-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:43.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879263-2

Detailed Description

Enhance the precision of your electronic circuits with our RP 2B 43K2 Thin Film Precision Resistor. This high-quality surface mount resistor boasts a resistance of 43.2 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. With solder termination and a compact 1206 size code, it's easy to integrate into your designs. Manufactured with high precision and low temperature coefficient, this resistor guarantees stable performance even in demanding environments. Trust in its quality for your next project.