| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879263-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 45.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879263-9 |
5-1879263-9
Specifications
Detailed Description
Enhance precision in your electronic designs with the RP 2B 45K3 Thin Film Precision Resistor. Featuring a resistance of 45.3 KΩ with a tolerance of 0.1%, this surface mount resistor ensures accurate performance in your circuits. With a power rating of 0.25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The compact 1206 size and solder termination make it easy to integrate onto your PCB. Crafted with high-quality materials, this resistor guarantees reliability with a low temperature coefficient of 15PPM. Perfect for demanding electronic systems, the RP 2B 45K3 offers precise and stable resistance in a tiny footprint. Upgrade your designs with this essential component for optimal performance.

