| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879264-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 93.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879264-0 |
5-1879264-0
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 93K1 0.1% Precision Resistor. This high-quality component boasts a resistance of 93.1 KΩ with a tolerance of 0.1%, ensuring accurate and reliable performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 3.05 x 1.55 x .55 mm allow for versatile placement on your circuit board. Crafted with a thin film element, this resistor offers precision and stability, with a low temperature coefficient of 15PPM. Trust in its quality for your next project.

