| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879264-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 97.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879264-5 |
5-1879264-5
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 97K6 0.1% 15PPM CUT LENGTH precision resistor. This surface mount component, with a power rating of .25 W and a resistance of 97.6 KΩ, guarantees reliable performance in a compact 1206 package. Ideal for high-precision applications, it boasts a tolerance of .1% and a low temperature coefficient of 15PPM. With its thin film construction, it ensures stable and accurate resistance values. Its solder termination and small footprint make it easy to integrate onto your PCB. RoHS compliant and rated for up to 200 V, it meets industry standards for environmental responsibility and safety. Elevate your design with this essential component, perfect for demanding electronics projects.

