| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879264-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 97.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879264-6 |
5-1879264-6
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 97K6 precision resistor, a high-quality component boasting a resistance of 97.6 KΩ with a tight tolerance of .1%. This thin film resistor is designed for optimal performance, offering a power rating of .25 W and a rated voltage of 200 V. With surface mount termination and compact 1206 size code, it's easy to integrate into your projects. RoHS compliant and meticulously crafted for reliability, the RP 2B 97K6 is a must-have for precision electronic applications.

