5-1879266-2

Heilind Number:AMP5-1879266-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879266-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 464K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879266-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:464 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879266-2

Detailed Description

Enhance your circuitry with the RP 2B 464K Precision Resistor, a high-performance component designed for optimal accuracy and stability. With a resistance of 464 KΩ and a tolerance of 0.1%, this thin film resistor ensures precise and reliable operation in a variety of electronic applications. Its compact 1206 size and surface mount termination make it easy to integrate into your designs, while the .25 W power rating and 200 V rated voltage provide robust performance. With a low temperature coefficient of 15PPM, you can trust in the consistency of this resistor even in demanding environments. Upgrade your projects with the RP 2B 464K for exceptional quality and performance.