| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879267-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879267-0 |
5-1879267-0
Specifications
Detailed Description
Enhance the precision of your circuit with our RP 2B 1M0 0.1% 15PPM 1K RL resistor. Engineered with thin film technology, this 1206-sized component boasts a resistance of 1 MΩ and a tolerance of 0.1%, ensuring accurate performance. With a power rating of .25 W and a rated voltage of 200 V, it's suitable for a wide range of applications. Featuring surface mount solder termination and compact dimensions of 3.05 x 1.55 x .55 mm, it's easy to integrate onto your PCB. Our RoHS-compliant resistor is a reliable choice for demanding electronic designs.

