| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879268-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879268-2 |
5-1879268-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality RP 2A 15R 0.1% 15PPM CUT LENGTH resistor. Designed for surface mount installation, it offers a resistance of 15 Ω with a tolerance of 0.1%. With a power rating of 0.125 W and a rated voltage of 150 V, this thin film resistor ensures reliable performance in a compact 0805 package. RoHS compliant and featuring solder termination, it is a perfect choice for your industrial or DIY projects. Upgrade your components with this Surface Mount Precision Resistor for optimal efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


