5-1879268-5

Heilind Number:AMP5-1879268-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879268-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 15R4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879268-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:15.4 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879268-5

Detailed Description

Enhance your electronic projects with our cutting-edge RP 2A 15R4 precision resistor. Boasting a resistance of 15.4 Ω with a tolerance of 0.1%, this surface-mount component guarantees accuracy in your circuit designs. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliability and stability. The thin film element type ensures high performance, while the compact 0805 size and solder termination make it easy to integrate onto your PCB. With a low temperature coefficient of 15PPM and dimensions of 2 x 1.25 x .55 mm, this resistor is ideal for applications that demand precision and efficiency. Upgrade your technology with this essential component.