| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879269-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 32.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879269-0 |
5-1879269-0
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2A 32R4 0.1% 15PPM 1K RL resistor. Measuring 0805 in size, this surface-mount component boasts a power rating of .125 W and a resistance of 32.4 Ω, ensuring reliable performance in a compact form. With a rated voltage of 150 V and a tolerance of .1%, it meets stringent quality standards for accuracy. The thin film element construction guarantees stability, while the solder termination type facilitates easy installation. Trust in this high-quality component for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


