5-1879269-2

Heilind Number:AMP5-1879269-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879269-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 33R2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879269-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:33.2 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879269-2

Detailed Description

Enhance circuit precision with our RP 2A 33R2 0.1% 15PPM Cut Length resistor, designed for optimal performance in surface mount applications. This precision component boasts a resistance of 33.2 Ω with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .125 W and a rated voltage of 150 V, it offers robust performance in various electronic systems. Its thin film element type guarantees high stability and low noise, while its solder termination type facilitates easy installation. Measuring 2 x 1.25 x .55 mm, this chip resistor is compact yet powerful, perfect for space-constrained designs. Trust in its quality and precision for your next project. Please note that this product is not RoHS compliant.