| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879270-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 73.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879270-3 |
5-1879270-3
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2A 73R2 0.1% thin film precision resistor. Designed for surface mount installation, it features a resistance of 73.2 Ω with a tolerance of 0.1%. This compact 0805 size component is rated for 0.125 W power dissipation and can handle voltages up to 150 V. With solder termination and a low temperature coefficient of 15PPM, it ensures reliable performance in a wide range of applications. Trust in its quality construction for consistent and accurate resistance values, essential for your circuit's stability and functionality.

