5-1879270-5

Heilind Number:AMP5-1879270-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879270-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 75R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879270-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879270-5

Detailed Description

Enhance precision in your electronic designs with this RP 2A 75R 0.1% Thin Film Precision Resistor. Measuring at a compact 0805 size, this surface mount resistor features a power rating of .125 W and a low tolerance of .1%. With a resistance of 75 Ω and a rated voltage of 150 V, it guarantees reliable performance in a variety of applications. Its solder termination type and small dimensions of 2 x 1.25 x .55 mm make it easy to integrate onto PCBs. Trust in its high-quality construction for accurate and stable resistance values, meeting your exacting requirements. Perfect for use in various electronic projects, this resistor is a crucial component in ensuring optimal circuit performance. Rest assured of its quality as it complies with RoHS standards, making it environmentally friendly. Elevate the performance of your devices with this essential Surface Mount Thin Film Precision Resistor.