| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879271-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 158 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879271-0 |
5-1879271-0
Specifications
Detailed Description
Enhance your circuitry with our high-quality RP 2A precision resistor. Designed for precise resistance of 158 Ω with a tolerance of .1%, this surface-mount chip resistor guarantees reliable performance. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of electronic applications. The thin film element ensures accuracy, while the solder termination type facilitates easy installation. Measuring 2 x 1.25 x .55 mm, it's compact yet robust. Trust in the durability and efficiency of this component for your projects.

