| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879273-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 768 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879273-0 |
5-1879273-0
Specifications
Detailed Description
Enhance circuit precision with our RP 2A Thin Film Precision Resistor. Designed for surface mount applications, this resistor offers a resistance of 768 Ω with a tight tolerance of 0.1%. Its compact 0805 size and low power rating of .125 W make it ideal for space-constrained electronic designs. Operating at a rated voltage of 150 V, it ensures reliable performance in various applications. With solder termination and a surface mount mounting style, it facilitates easy installation on PCBs. Crafted for accuracy, the resistor guarantees a low temperature coefficient of 15PPM, maintaining stable performance under fluctuating conditions. Trust in its quality for your precision circuit needs.

