5-1879273-2

Heilind Number:AMP5-1879273-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879273-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 787R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879273-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:787 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879273-2

Detailed Description

Enhance your precision circuitry with this RP 2A 787R 0.1% 15PPM Thin Film Precision Resistor. With a resistance of 787 Ω and a tolerance of 0.1%, this surface mount resistor guarantees accurate performance. Its compact 0805 size and solder termination make it ideal for space-constrained applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable functionality. Crafted with high-quality materials, it delivers consistent performance even in demanding environments. Upgrade your electronics with this essential component for optimal signal processing.