5-1879273-3

Heilind Number:AMP5-1879273-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879273-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 787R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879273-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:787 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879273-3

Detailed Description

Enhance circuit precision with the RP 2A 787R Thin Film Precision Resistor, boasting a low tolerance of 0.1% and a temperature coefficient of 15PPM. Designed for reliable surface mount installation, this resistor offers a resistance of 787 Ω and a power rating of 0.125 W, ideal for applications requiring high accuracy. With a rated voltage of 150 V and compact dimensions of 2 x 1.25 x 0.55 mm, it is suitable for space-constrained environments. Crafted with solder termination, it ensures secure connectivity. Compliant with RoHS standards, this component is a sustainable choice for your electronic projects.