| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879273-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 806 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879273-5 |
5-1879273-5
Specifications
Detailed Description
Enhance your electronic circuitry with the RP 2A, a precision resistor designed for optimal performance. With a resistance of 806 ohms and a tolerance of 0.1%, this thin film element ensures accuracy in your applications. Operating at a power rating of 0.125W and a rated voltage of 150V, it offers reliable functionality. The surface mount termination type and compact 0805 size make it easy to integrate, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors for your engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


