| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879274-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.82 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879274-9 |
5-1879274-9
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with this RP 2A 1K82 resistor. Measuring 0805 in size, it boasts a low power rating of .125 W, making it ideal for compact applications. With a tolerance of .1% and a resistance of 1.82 KΩ, it ensures accurate signal processing. Designed for surface mount installation, it features solder termination for easy integration. Operating at a rated voltage of 150 V, this thin film resistor guarantees reliable performance even in demanding environments. Trust in its high-quality construction and compliance with RoHS standards for sustainable and efficient electronic design.

