5-1879275-0

Heilind Number:AMP5-1879275-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879275-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 3K74 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879275-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:3.74 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879275-0

Detailed Description

Enhance your electronic projects with the RP 2A precision resistor. This high-quality component boasts a resistance of 3.74 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 15PPM. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCB. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable performance in a variety of applications. Crafted with a thin film element, it ensures precision and stability in your circuit design. Elevate your engineering endeavors with the reliability and accuracy of the RP 2A resistor.