| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879276-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 8.25 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879276-0 |
5-1879276-0
Specifications
Detailed Description
Enhance circuit precision with this RP 2A 8K25 0.1% 15PPM 1K RL resistor, designed for high-performance applications. With a resistance of 8.25 KΩ and a tolerance of .1%, it ensures accurate signal control. The thin film element and surface mount termination guarantee reliable operation in compact spaces. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers robust performance. RoHS compliant and measuring 2 x 1.25 x .55 mm, this precision resistor is a vital component for maintaining quality in electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


