5-1879276-9

Heilind Number:AMP5-1879276-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879276-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 8K87 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879276-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:8.87 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879276-9

Detailed Description

Enhance your electronic projects with our precision RP 2A 8K87 0.1% 15PPM 1K RL resistor, designed for optimal performance. This compact 0805 size resistor boasts a power rating of .125 W and a resistance of 8.87 KΩ, ensuring reliable operation. With a rated voltage of 150 V and thin film element type, it guarantees high accuracy in signal processing. Its solder termination type and surface mount mounting style make installation a breeze. Measuring 2 x 1.25 x .55 mm, it fits seamlessly into your circuit design. Trust in our Surface Mount Resistors for quality and consistency in your applications.