| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879278-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 41.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879278-0 |
5-1879278-0
Specifications
Detailed Description
Enhance your precision circuitry with this RP 2A 41K2 resistor, meticulously crafted for optimal performance. Boasting a resistance of 41.2 KΩ with a tolerance of .1%, this thin film element ensures accuracy in signal processing. Its surface mount design and solder termination make installation a breeze, while its compact 0805 size fits seamlessly into your electronic setup. With a power rating of .125 W and a rated voltage of 150 V, it guarantees stable operation. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic projects with this high-quality component.

