5-1879278-6

Heilind Number:AMP5-1879278-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879278-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 43K2 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879278-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:43.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879278-6

Detailed Description

Enhance precision in your circuitry with the RP 2A 43K2 0.1% 15PPM 1K RL surface mount resistor. This thin film resistor boasts a resistance of 43.2 KΩ with a tolerance of .1%, ensuring accurate performance even in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable functionality. The solder termination type and surface mount mounting style make installation a breeze. Compact in size at 0805 dimensions, measuring 2 x 1.25 x .5 mm, it's ideal for space-constrained designs. Trust in its quality as a RoHS-compliant component from our range of Surface Mount Resistors.