| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879279-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 93.1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879279-2 |
5-1879279-2
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 93K1 Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 93.1 KΩ and a tolerance of .1%, this thin film resistor ensures precision in your circuitry. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable functionality. Its surface mount termination type and compact dimensions of 2 x 1.25 x .5 mm make it easy to integrate into your designs. Crafted for durability and accuracy, this resistor is an essential choice for demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


