| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879279-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 93.1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879279-3 |
5-1879279-3
Specifications
Detailed Description
Enhance your circuitry with the RP 2A 93K1 precision resistor, meticulously crafted for optimal performance. With a resistance of 93.1 KΩ and a tolerance of .1%, this thin film element guarantees accuracy in your electronic designs. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable functionality in various applications. Its compact 0805 size and surface mount termination make installation a breeze, while its low temperature coefficient of 15PPM ensures stable operation over time. Trust in the quality of this resistor for your projects, as it meets strict industry standards for RoHS compliance. Elevate your circuit design with this essential component from our Surface Mount Resistors collection.

