| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879279-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 95.3 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879279-5 |
5-1879279-5
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 95K3 0.1% 15PPM CUT LENGTH precision resistor. This surface-mount component, with a size code of 0805, offers a power rating of .125 W and a resistance of 95.3 KΩ. Built for reliability, it boasts a tolerance of .1% and a low temperature coefficient of 15PPM. With its thin film element and solder termination type, it's easy to integrate onto your PCB. Operating at a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Upgrade your designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


