5-1879280-0

Heilind Number:AMP5-1879280-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879280-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 205K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879280-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:205 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879280-0

Detailed Description

Enhance the precision and efficiency of your electronic circuits with our RP 2A 205K 0.1% 15PPM 1K RL resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 205 KΩ, ensuring reliable performance. With a tolerance of .1% and a rated voltage of 150 V, it guarantees accuracy and stability in your circuitry. Measuring just 2 x 1.25 x .5 mm, it's compact yet powerful, with a power rating of .125 W. Its solder termination type makes installation a breeze, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for a wide range of electronic devices, this precision resistor is a must-have for any design project.