| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879280-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 210 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879280-4 |
5-1879280-4
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RP 2A 210K 0.1% 15PPM 5K RL resistor. This surface-mount component, featuring a thin film element, offers a resistance of 210 KΩ with a tolerance of 0.1%. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it ensures reliable performance in a compact 0805 package. With solder termination and RoHS compliance, it's easy to integrate into your designs while meeting environmental standards. Trust in the quality and accuracy of our precision resistor for your application needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


