| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879280-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 215 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879280-6 |
5-1879280-6
Specifications
Detailed Description
Enhance voltage regulation in your electronic circuits with this precision resistor. Operating at a power rating of .125W and boasting a resistance of 215 KΩ with a tolerance of .1%, it ensures accurate performance. The thin film element construction guarantees reliability, while the surface mount design and solder termination make for easy installation. With a rated voltage of 150V and low temperature coefficient of 15PPM, this resistor is ideal for demanding applications where stability is paramount. Its compact 0805 size and dimensions of 2 x 1.25 x .5 mm further enhance its versatility. Upgrade your circuitry with this high-quality component, suitable for various electronic projects.

