| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879280-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 221 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879280-9 |
5-1879280-9
Specifications
Detailed Description
Enhance precision in your electronic circuitry with the RP 2A 221K 0.1% 15PPM 1K RL resistor. Featuring a resistance of 221 KΩ and a low tolerance of .1%, this surface mount component ensures accurate performance. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable operation in various applications. The thin film element construction guarantees stability and durability, while the compact 0805 size and solder termination make it easy to integrate onto your PCB. Trust in its quality for consistent and efficient signal control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


