5-1879281-0

Heilind Number:AMP5-1879281-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879281-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 453K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879281-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:453 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879281-0

Detailed Description

Enhance precision in your electronic assemblies with the RP 2A 453K 0.1% 15PPM 1K RL surface mount resistor. Boasting a resistance of 453 KΩ with a tolerance of 0.1%, this thin film element guarantees accurate performance in a compact 0805 package. With a power rating of .125 W and a rated voltage of 150 V, it's ideal for applications requiring high reliability. Featuring solder termination and surface mount mounting style, installation is a breeze. Measuring just 2 x 1.25 x .5 mm, it's space-efficient without compromising on performance. Trust in its precision and quality for your electronic projects.