5-1879281-3

Heilind Number:AMP5-1879281-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879281-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 464K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879281-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:464 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879281-3

Detailed Description

Enhance precision in your electronic projects with a RP 2A resistor, designed for optimal performance. This 0805-sized component boasts a resistance of 464 KΩ with a tight tolerance of 0.1%, ensuring accurate signal control. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable functionality. Its surface mount termination type facilitates easy installation, while its thin film element construction guarantees durability. With dimensions of 2 x 1.25 x .5 mm, it's compact yet powerful. Trust in this resistor for dependable performance in your circuit designs.