5-1879334-0

Heilind Number:AMP5-1879334-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879334-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6R49 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879334-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:6.49 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879334-0

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor. This thin film resistor boasts a resistance of 6.49 Ω with a tight tolerance of 1%, ensuring accurate signal control. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable performance in various applications. Its surface mount design and solder termination make installation a breeze. With dimensions of 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in its quality for your electronic projects.