5-1879334-1

Heilind Number:AMP5-1879334-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879334-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6R65 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879334-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:6.65 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879334-1

Detailed Description

Enhance circuit precision with this high-quality chip resistor, offering a resistance of 6.65 ohms with a tight tolerance of 1%. Its thin film element ensures reliable performance, while the small 0603 size and surface mount termination make it ideal for compact electronic applications. With a power rating of 0.063W and a rated voltage of 50V, this resistor is suitable for various power and signal applications. Designed for easy installation, it features two solder terminations and complies with RoHS regulations for environmentally conscious manufacturing. Elevate your electronic designs with this precision component.