5-1879334-7

Heilind Number:AMP5-1879334-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879334-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 7R68 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879334-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:7.68 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879334-7

Detailed Description

Enhance your electronic projects with this high-quality CPF 0603 precision resistor. Measuring 1.55 x .8 x .45 mm and featuring a thin film element, it guarantees reliable performance in a compact package. With a resistance of 7.68 Ω and a tolerance of 1%, it's perfect for maintaining accuracy in circuitry. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers robust functionality. Its surface mount termination type makes installation a breeze, while its non-RoHS compliance is ideal for specific applications. Trust in its performance for your next design challenge.