5-1879334-8

Heilind Number:AMP5-1879334-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879334-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 7R87 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879334-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:7.87 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879334-8

Detailed Description

Enhance your circuitry with this precision resistor, featuring a thin film element for optimal performance. With a 1% tolerance and a resistance of 7.87 Ω, it ensures accurate and reliable operation. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for a variety of applications. Measuring 1.55 x .8 x .45 mm, it is compact yet powerful. Its solder termination type and two terminations make installation a breeze. Trust in its quality, as it is part of our RoHS-compliant Surface Mount Resistors range. Upgrade your electronics with this essential component.