5-1879335-2

Heilind Number:AMP5-1879335-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879335-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 73R2 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879335-2
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:73.2 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879335-2

Detailed Description

Enhance circuit performance with this precision resistor. Featuring a thin film element, it offers a precise resistance of 73.2 Ω with a tolerance of 1%. Its small 0603 size and surface mount termination make it ideal for compact electronic designs. With a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable operation. Perfect for various applications, this resistor ensures accuracy and stability in your circuit.