5-1879335-3

Heilind Number:AMP5-1879335-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879335-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 75R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879335-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879335-3

Detailed Description

Enhance your electronic projects with this high-quality CPF 0603 precision resistor. Measuring just 1.55 x 0.8 x 0.45 mm, it offers a compact solution for maintaining circuit integrity. With a resistance of 75 ohms and a tolerance of 1%, you can rely on its accurate performance. The thin film element type ensures durability, while the solder termination makes it easy to mount on your PCB. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Trust in the precision and reliability of this Surface Mount Resistor for your next project.