5-1879335-5

Heilind Number:AMP5-1879335-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879335-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 78R7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879335-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:78.7 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879335-5

Detailed Description

Enhance your electronic projects with the precision and reliability of this CPF 0603 resistor. Measuring just 1.55 x .8 x .45 mm, this surface mount component packs a punch with a power rating of .063 W and a resistance of 78.7 Ω. With a tolerance of 1% and a rated voltage of 50 V, it ensures accuracy and stability in your circuitry. Its thin film element type guarantees high performance, while the solder termination type facilitates easy installation. RoHS compliance adds to its environmental credentials. Trust the Surface Mount Resistors range for quality and efficiency in your applications.