5-1879336-3

Heilind Number:AMP5-1879336-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879336-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 806R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879336-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:806 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879336-3

Detailed Description

Enhance circuit precision with our CPF 0603 806Ω surface mount resistor. This compact component, measuring 1.55 x .8 x .45 mm, offers a power rating of .063 W and a tolerance of 1%, ensuring reliable performance in various applications. Crafted with a thin film element, it guarantees accuracy and stability, while its solder termination type facilitates easy installation. Operating at a rated voltage of 50 V and with a low temperature coefficient of 50PPM, this resistor is ideal for demanding electronic setups. Trust in its quality and efficiency for your circuit design needs.